Cincon CFM60T-04 technical specifications.
| Current - Output 1 | 7.5A |
| Current - Output 2 | 3.7A |
| Current - Output 3 | 650mA |
| Height | 1.26inch |
| Length | 4inch |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| Series | CFM60T |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM60T-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.