Cincon CFM750E-240 technical specifications.
| Current - Output 1 | 31.2A |
| Height | 41.9mm |
| Length | 280mm |
| Number of Outputs | 1 |
| Series | CFM750E |
| Voltage - Output 1 | 24V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM750E-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.