
Isolated DC-DC converter, board mount, half-brick package. Delivers 24VDC output at 4.17A, providing 66W of output power. Features a 2:1 input voltage range of 18-36VDC with a nominal input of 24VDC. Offers 1.5kV isolation voltage and is RoHS compliant.
Cincon CHB100-24S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.17A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 66W |
| RoHS Compliant | Yes |
| Series | CHB100 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100-24S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
