Cincon CHB100-24S25 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | CHB100 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100-24S25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.