Cincon CHB100W-24S15N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 101W |
| RoHS Compliant | Yes |
| Series | CHB100W |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100W-24S15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.