100W isolated DC/DC converter in a half-brick package. Features a 24V nominal input voltage and a 24V single output delivering 4.17A. Offers 1.5kV isolation voltage and is RoHS compliant.
Cincon CHB100W-24S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.17A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Series | CHB100W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100W-24S24 to view detailed technical specifications.
No datasheet is available for this part.