Cincon CHB100W-48S05N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Series | CHB100W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100W-48S05N to view detailed technical specifications.
No datasheet is available for this part.