Cincon CHB100W-48S48N technical specifications.
| Current - Output 1 | 2.08A |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Series | CHB100W |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB100W-48S48N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.