Cincon CHB150-110S24 technical specifications.
| Current - Output 1 | 6.5A |
| Height | 12.7mm |
| Length | 61mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150-110S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
