
Board mount isolated DC/DC converter, 156W output power, featuring a 4:1 input voltage range of 9-36VDC and a single 24VDC output. Delivers 6.5A output current with 1.5kV isolation. Packaged in a half-brick form factor, this RoHS compliant component is designed for efficient power conversion.
Cincon CHB150W-24S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 156W |
| RoHS Compliant | Yes |
| Series | CHB150W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB150W-24S24 to view detailed technical specifications.
No datasheet is available for this part.