
Cincon CHB200W-24S15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 13.3A |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 200W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB200W-24S15 to view detailed technical specifications.
No datasheet is available for this part.