Cincon CHB200W-48S3V3N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 40A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 132W |
| RoHS Compliant | Yes |
| Series | CHB200W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB200W-48S3V3N to view detailed technical specifications.
No datasheet is available for this part.