Cincon CHB350-48S28 technical specifications.
| Current - Output 1 | 12.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 350W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB350-48S28 to view detailed technical specifications.
No datasheet is available for this part.