
The CHB50-24S05N is a half brick DC/DC converter with a 5V output and 10A maximum output current. It operates from a nominal input voltage of 24V and has a maximum input voltage of 36V. The converter features a high efficiency of 85% and is isolated with a voltage of 1.5kV. It is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C.
Cincon CHB50-24S05N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 10A |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | CHB50 (50W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB50-24S05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.