
The CHB50-24S24N is a half brick DC/DC converter with a nominal input voltage of 24V and an output current of 2.08A. It operates within a temperature range of -40°C to 100°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, and other safety features. It is designed for board mount applications and has a maximum power dissipation of 50W.
Cincon CHB50-24S24N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 2.08A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Series | CHB50 (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB50-24S24N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.