The CHB50-24S33N is a half brick DC/DC converter from Cincon, offering 10A of output current and 33W of output power. It operates within a temperature range of -40°C to 100°C and features a nominal input voltage of 24V. The converter is RoHS compliant and includes protection features such as UVLO, OVP, OCP, OTP, and SCP. It has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum isolation voltage of 1.5kV.
Cincon CHB50-24S33N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 10A |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 33W |
| RoHS Compliant | Yes |
| Series | CHB50 (50W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB50-24S33N to view detailed technical specifications.
No datasheet is available for this part.