Cincon CHB50W-24S33N technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 10A |
| Efficiency | 79% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 33W |
| RoHS Compliant | Yes |
| Series | CHB50W (50W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB50W-24S33N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.