Cincon CHB75W-48S12 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.25A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 75W |
| Series | CHB75W |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHB75W-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.