Cincon CHE100W-24S15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Height | 12.7mm |
| Length | 61mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CHE100W-24S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.