Cincon CQB100-110S24 technical specifications.
| Current - Output 1 | 4.2A |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQB100-110S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
