Isolated DC/DC Converters 100W 18-75V 15V 6.7A NEG LOGIC
Cincon CQB100W-48S15N technical specifications.
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Series | CQB100W |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQB100W-48S15N to view detailed technical specifications.
No datasheet is available for this part.