Cincon CQE50W-48S05 technical specifications.
| Current - Output 1 | 10A |
| Height | 12.7mm |
| Length | 57.9mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Voltage - Output 1 | 5V |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQE50W-48S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.