Cincon CQE50W-48S12 technical specifications.
| Current - Output 1 | 4.16A |
| Height | 12.7mm |
| Length | 57.9mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CQE50W-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.