Cincon DIM01H055W technical specifications.
| Current - Output 1 | 550mA |
| Current - Output 2 | 550mA |
| Number of Outputs | 2 |
| Output Power | 31.9W |
| Series | DIM01 |
| Voltage - Output 1 | 58V |
| Voltage - Output 2 | 58V |
| RoHS | Compliant |
Download the complete datasheet for Cincon DIM01H055W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.