Cincon EC4B34 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cincon EC4B34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.