Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CINCON

EC6A06

Datasheet
Cincon

EC6A06

DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, DIP-24/14

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Quick Jump:

Technical Specifications

Cincon EC6A06 technical specifications.

General

Max Operating Temperature
71
Number of Terminals
14
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-P14
Width
20.3
Length
31.8
Pin Count
24/14
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
2
Input Voltage-Max
18
Input Voltage-Min
9
Load Regulation-Max
1

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Cincon EC6A06 Datasheet

Download the complete datasheet for Cincon EC6A06 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com