Cincon IBQ300-48S12 technical specifications.
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Power | 300W |
| Series | IBQ |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon IBQ300-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.