Cincon LDM100S120-04 technical specifications.
| Current - Output 1 | 8.34A |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | LDM100S |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon LDM100S120-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.