Cincon LDM100S240-01 technical specifications.
| Current - Output 1 | 4.17A |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | LDM100S |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon LDM100S240-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.