Cincon LDM60S240-03 technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 1 |
| Series | LDM60S |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDM60S240-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.