Cincon LDP60B480-C062BR technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Number of Outputs | 2 |
| Output Power | 30W |
| Ratings | IP67 |
| Series | LDP60 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon LDP60B480-C062BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.