Cincon PKQ75-24S05O technical specifications.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 75W |
| Series | PKQ75 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon PKQ75-24S05O to view detailed technical specifications.
No datasheet is available for this part.