Cincon PKQ75-24S25 technical specifications.
| Current - Output 1 | 25A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 63W |
| Series | PKQ75 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cincon PKQ75-24S25 to view detailed technical specifications.
No datasheet is available for this part.