Cincon PKQ75-24S33N technical specifications.
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 66W |
| Series | PKQ75 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cincon PKQ75-24S33N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.