Cincon SIP10-05S10N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 10W |
| Series | SIP10-05 |
| Voltage - Output 1 | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon SIP10-05S10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.