Cincon SMT05-05S33A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Number of Outputs | 1 |
| Output Power | 17W |
| Series | SMT05-05 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon SMT05-05S33A to view detailed technical specifications.
No datasheet is available for this part.