Switching AC/DC power supply, 15W, single output, 5V at 2A. Features 90-264V AC input, 70% minimum efficiency, and 4242VDC minimum isolation. Offers 1% line and ripple/noise regulation, 4% load regulation, and over-voltage/short-circuit protection. Includes a cylindrical female, center-positive output connector (2.1x5.5 mm). Operates from 0°C to 40°C.
Cincon TR15RA050-12E03-GY-BK technical specifications.
| Package Length (mm) | 80.6 |
| Package Width (mm) | 47.9 |
| Package Height (mm) | 43.3 |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4A |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| Cage Code | SJ054 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TR15RA050-12E03-GY-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.