Medical plug-in adapter, 15W AC/DC switching power supply with a single fixed 12V output at 1.1A. Features a 90-264V AC input, 83% typical efficiency, and 5656VDC minimum isolation. Offers 2% load regulation, 1% line regulation, and 1% ripple & noise. Includes over voltage and short circuit protection, with a 2.1x5.5 mm center-positive cylindrical female output connector. Operates from 0°C to 70°C.
Cincon TR15RAM120-11E03-GY-BK technical specifications.
| Style | Medical Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.1A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Gray |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TR15RAM120-11E03-GY-BK to view detailed technical specifications.
No datasheet is available for this part.