Switching AC/DC power adapter, wall-mount style, delivering a fixed 5V output at a maximum of 2A, for a total of 15W. Features single output, 90-264V AC input, and a cylindrical female output connector with center positive polarity and 2.5x5.5 mm dimensions. Offers 72% typical efficiency, 4242VDC minimum isolation, and protection against over voltage and short circuits. Operates within a 0°C to 60°C temperature range, with 4% load regulation and 1% line regulation.
Cincon TRG1505-A02E03 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VAC|0.25@240VACA |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG1505-A02E03 to view detailed technical specifications.
No datasheet is available for this part.