15W AC/DC switching power supply featuring a single, fixed 6V output at 1.5A. This wall-mount adapter operates from 90-264V AC input, offering 76% typical efficiency. It provides 4242VDC minimum isolation and includes over-voltage and short-circuit protection. The unit has a 2.5x5.5 mm cylindrical female output connector with center positive polarity.
Cincon TRG1506-A02E03 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VAC|0.25@240VACA |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG1506-A02E03 to view detailed technical specifications.
No datasheet is available for this part.