150W AC/DC switching power supply, plug-in adapter style, delivering a fixed 12V output at a maximum of 12.5A. Features 90-264V AC input with an IEC 320-C14 connector and a cylindrical female output connector (2.5x5.5mm, center positive). Offers 87% typical efficiency, 4242VDC minimum isolation, and protections against over-voltage and short circuits. Operates within a 0°C to 65°C temperature range, with 1% line and 5% load regulation. Includes a power indicator and 8ms typical hold-up time.
Cincon TRG150A120-01E510 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 2% |
| Typical Hold-Up Time | 8@115VACms |
| Typical Inrush Current | 120(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG150A120-01E510 to view detailed technical specifications.
No datasheet is available for this part.