Wall Mount AC Adapters 15W 12V/US 2Pin AC Straight DC, 1800mm
Cincon TRG1512-A-39E03-Level-V technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG1512-A-39E03-Level-V to view detailed technical specifications.
No datasheet is available for this part.