15W AC/DC plug-in adapter, single output, 24V at 0.63A. This switching power supply features a wall-mount style with a US input connector and a 2.1x5.5mm cylindrical female output connector, center positive. Operating from 90-264V AC input, it offers 83% typical efficiency and 15W maximum output power. Protection includes over voltage and short circuit, with load and line regulation at 2% and 1% respectively. Minimum isolation voltage is 4242VDC, and it operates between 0°C and 60°C.
Cincon TRG1524-A01E03 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.63A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VAC|0.25@240VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG1524-A01E03 to view detailed technical specifications.
No datasheet is available for this part.