Single-output 36W AC/DC switching power supply, 5V at 4A. Features 90-264V AC input with IEC 320-C8 connector and a 2.5x5.5mm center-positive cylindrical female output. Offers 83.69% typical efficiency, 4242VDC isolation, and operates from -20°C to 60°C. Includes over-voltage and short-circuit protection with 1% line and load regulation.
Cincon TRG36A05-01E01 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Efficiency | 83.69(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 6% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 8@115VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG36A05-01E01 to view detailed technical specifications.
No datasheet is available for this part.