36W AC/DC plug-in adapter, single output, 15V at 2.4A. Features a switching power supply design with 90-264V AC input and an IEC 320-C8 input connector. Delivers 36W maximum output power with 88.31% typical efficiency. Offers 1% line and ripple/noise regulation, 3% load regulation, and 4242VDC minimum isolation. Operating temperature range from -20°C to 60°C, with over voltage and short circuit protection. Includes a cylindrical female output connector (2.5x5.5 mm) with center positive polarity.
Cincon TRG36A15-02E13 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Efficiency | 88.31(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 8@115VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG36A15-02E13 to view detailed technical specifications.
No datasheet is available for this part.