Switching AC/DC external power supply, 45W, single output, fixed 18V at 2.5A. Features 90-264V AC input with IEC 320-C14 connector and a cylindrical female output connector (2.1x5.5mm, center positive). Offers 85% efficiency, 4242VDC isolation, and protection against over voltage and short circuits. Operates from 0°C to 60°C with 2% load regulation and 1% line regulation.
Cincon TRG45A180-01E03 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 264V |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV |
| Typical Hold-Up Time | 8@115VACms |
| Typical Inrush Current | 70(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cincon TRG45A180-01E03 to view detailed technical specifications.
No datasheet is available for this part.