This is a 1uF ceramic chip capacitor with a voltage rating of 16VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is available in a 0603 package and is suitable for surface mount applications. It is also suitable for microwave applications.
Cinetech BX0603105K1CNR technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cinetech BX0603105K1CNR to view detailed technical specifications.
No datasheet is available for this part.