Cinterion MC55I technical specifications.
| Package/Case | Module |
| Depth | 32.5mm |
| Height | 2.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Weight | 5.5g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion MC55I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
