The TC63I is a 4-channel I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 4.5V and a height of 3.3mm. The IC is 33.9mm in length and 35mm in width. It is designed for use in applications where a compact and reliable interface is required.
Cinterion TC63I technical specifications.
| Height | 3.3mm |
| Interface | I2C |
| Length | 33.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion TC63I to view detailed technical specifications.
No datasheet is available for this part.