
Circuitco Electronics 999-0004397 technical specifications.
| Package/Case | 062 |
| Core Architecture | ARM |
| Features | I²C |
| Height | 57.15mm |
| Length | 114.3mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | BeagleBone |
| Weight | 907.18474mg |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Circuitco Electronics 999-0004397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
